Part Details for AT25SF081-XMHD-T by Renesas Electronics Corporation
Overview of AT25SF081-XMHD-T by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF081-XMHD-B | Renesas Electronics Corporation | 8Mbit, 2.3V - 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-IO Support | |
AT25SF081-XMHD-T | Renesas Electronics Corporation | 8Mbit, 2.3V - 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-IO Support | |
AT25SF081-SHF-T | Renesas Electronics Corporation | 8Mbit, 2.3V - 3.6V Range SPI Serial Flash Memory with Dual-I/O and Quad-IO Support |
Price & Stock for AT25SF081-XMHD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3392
|
Newark | 8 Mbit, 3.0V (2.5V To 3.6V), -40C To 85C, Tssop (Tape & Reel), Single, Dual, Quad Spi Nor Flash Rohs Compliant: Yes |Renesas AT25SF081-XMHD-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.5780 | Buy Now |
Part Details for AT25SF081-XMHD-T
AT25SF081-XMHD-T CAD Models
AT25SF081-XMHD-T Part Data Attributes
|
AT25SF081-XMHD-T
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
AT25SF081-XMHD-T
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |