Memory
AT25HP256W-10SJ-1.8
Description: EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.209 INCH, PLASTIC, EIAJ, SOIC-8

Overview of AT25HP256W-10SJ-1.8 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AT25HP256W-10SJ-1.8 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT25HP256W-10SJ-1.8 by Atmel Corporation

AT25HP256W-10SJ-1.8
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
2 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
5.29 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.16 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AT25HP256W-10SJ-1.8
    Atmel Corporation
    EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.209 INCH, PLASTIC, EIAJ, SOIC-8
    VS

Alternate Parts for AT25HP256W-10SJ-1.8

This table gives cross-reference parts and alternative options found for AT25HP256W-10SJ-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25HP256W-10SJ-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT24C16YI-T3 EEPROM, 2KX8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor AT25HP256W-10SJ-1.8 vs CAT24C16YI-T3
24AA64TI/SM 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc AT25HP256W-10SJ-1.8 vs 24AA64TI/SM
NM24C04FM8 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 Texas Instruments AT25HP256W-10SJ-1.8 vs NM24C04FM8
CAT24WC32JI-REVB 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOIC-8 Catalyst Semiconductor AT25HP256W-10SJ-1.8 vs CAT24WC32JI-REVB
CAT24WC64XE-1.8TE13REV-D 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 Catalyst Semiconductor AT25HP256W-10SJ-1.8 vs CAT24WC64XE-1.8TE13REV-D
CAT25040UA-1.8REV-C EEPROM, 512X8, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor AT25HP256W-10SJ-1.8 vs CAT25040UA-1.8REV-C
M24C64-FMN5T/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics AT25HP256W-10SJ-1.8 vs M24C64-FMN5T/P
M24128-BWMN3TPB 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT25HP256W-10SJ-1.8 vs M24128-BWMN3TPB
M95128-RMN3T/V 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics AT25HP256W-10SJ-1.8 vs M95128-RMN3T/V
M24C32-FMN6TG/P 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT25HP256W-10SJ-1.8 vs M24C32-FMN6TG/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT25HP256W-10SJ-1.8 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT25HP256W-10SJ-1.8 by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT25HP256W-10SJ-1.8 would you like to use for your alert(s)?
  • Please alert me when AT25HP256W-10SJ-1.8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT25HP256W-10SJ-1.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT25HP256W-10SJ-1.8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT25HP256W-10SJ-1.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT25HP256W-10SJ-1.8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT25HP256W-10SJ-1.8 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: