Part Details for AT25F1024Y4-10YU-2.7 by Atmel Corporation
Overview of AT25F1024Y4-10YU-2.7 by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25F1024Y4-10YU-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 128KX8 | 100 |
|
$1.7550 / $4.0500 | Buy Now |
Part Details for AT25F1024Y4-10YU-2.7
AT25F1024Y4-10YU-2.7 CAD Models
AT25F1024Y4-10YU-2.7 Part Data Attributes:
|
AT25F1024Y4-10YU-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25F1024Y4-10YU-2.7
Atmel Corporation
Flash, 128KX8, 6 X 4.90 MM, LEAD AND HALOGEN FREE, SAP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 4.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25F1024Y4-10YU-2.7
This table gives cross-reference parts and alternative options found for AT25F1024Y4-10YU-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25F1024Y4-10YU-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17N512-10PI | Configuration Memory, 512KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | AT25F1024Y4-10YU-2.7 vs AT17N512-10PI |
W25Q80BVUXIG | Flash, 8MX1, PDSO8, 2 X 3 MM, GREEN, USON-8 | Winbond Electronics Corp | AT25F1024Y4-10YU-2.7 vs W25Q80BVUXIG |
M25PE20-VMP6P | Flash, 256KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | AT25F1024Y4-10YU-2.7 vs M25PE20-VMP6P |
M25P40-VMC6TGBA | Flash, 512KX8, PDSO8, 4 X 3 MM, ROHS COMPLIANT, UFDFP-8 | Micron Technology Inc | AT25F1024Y4-10YU-2.7 vs M25P40-VMC6TGBA |
MX25V2006EZNI-13G | Flash, 1MX2, PDSO8, 6 X 5 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-220, WSON-8 | Macronix International Co Ltd | AT25F1024Y4-10YU-2.7 vs MX25V2006EZNI-13G |
AT17C010-10PI | Configuration Memory, 1MX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | AT25F1024Y4-10YU-2.7 vs AT17C010-10PI |
MX25L2005ZNI-12G | Flash, 2MX1, PDSO8, 6 X 5 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, WSON-8 | Macronix International Co Ltd | AT25F1024Y4-10YU-2.7 vs MX25L2005ZNI-12G |
W25X80VDACG | Flash, 8MX1, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Winbond Electronics Corp | AT25F1024Y4-10YU-2.7 vs W25X80VDACG |
M25P40SVMS6TG | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | AT25F1024Y4-10YU-2.7 vs M25P40SVMS6TG |
S25L004A0LNAI001 | Flash, 4MX1, 5 X 6 MM, USON-8 | Spansion | AT25F1024Y4-10YU-2.7 vs S25L004A0LNAI001 |