Part Details for AT25080B-MAHL-T by Microchip Technology Inc
Overview of AT25080B-MAHL-T by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25080B-MAHL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4222
|
Newark | Eeprom, 8Kbit, -40 To 85Deg C, Memory Configuration:1K X 8Bit, Interfaces:Spi, Clock Frequency Max:5Mhz, Ic Case/Package:Udfn, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT25080B-MAHL-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 | Buy Now |
DISTI #
AT25080B-MAHL-TCT-ND
|
DigiKey | IC EEPROM 8KBIT SPI 20MHZ 8UDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8847 In Stock |
|
$0.4223 / $0.4400 | Buy Now |
DISTI #
AT25080B-MAHL-T
|
Avnet Americas | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin UDFN T/R - Tape and Reel (Alt: AT25080B-MAHL-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
556-AT25080B-MAHL-T
|
Mouser Electronics | EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V RoHS: Compliant | 0 |
|
$0.4100 | Order Now |
DISTI #
V99:2348_07488763
|
Arrow Electronics | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2340 | Americas - 5000 |
|
$0.3617 | Buy Now |
DISTI #
V72:2272_07488763
|
Arrow Electronics | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2343 Container: Cut Strips | Americas - 1996 |
|
$0.3719 / $0.3937 | Buy Now |
DISTI #
AT25080B-MAHL-T
|
Microchip Technology Inc | 1.8-5.5V, 20MHz, Ind Temp, 8-UDFN, Projected EOL: 2039-12-26 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$0.3500 / $0.4300 | Buy Now |
|
Future Electronics | EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3550 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-3Wire - 8Kbit (1K x 8) - 2.5V/3.3V/5V - Automotive - 2.0mm x 3.0mm UDFN - Tape&Reel RoHS: Compliant | 0 |
|
$0.3600 / $0.7540 | Buy Now |
DISTI #
71263643
|
Verical | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2340 | Americas - 5000 |
|
$0.3617 | Buy Now |
Part Details for AT25080B-MAHL-T
AT25080B-MAHL-T CAD Models
AT25080B-MAHL-T Part Data Attributes
|
AT25080B-MAHL-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25080B-MAHL-T
Microchip Technology Inc
IC EEPROM 8KBIT 20MHZ 8UDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 2 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25080B-MAHL-T
This table gives cross-reference parts and alternative options found for AT25080B-MAHL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25080B-MAHL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95080-WMN3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | AT25080B-MAHL-T vs M95080-WMN3 |
25LC080B-I/PG | 1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | AT25080B-MAHL-T vs 25LC080B-I/PG |
M95080-WMN3G | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | STMicroelectronics | AT25080B-MAHL-T vs M95080-WMN3G |
AT25080B-MAHL-E | EEPROM, 1KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25080B-MAHL-T vs AT25080B-MAHL-E |
25LC080BT-E/SN | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | AT25080B-MAHL-T vs 25LC080BT-E/SN |
M95080-WMN3TP/W | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | STMicroelectronics | AT25080B-MAHL-T vs M95080-WMN3TP/W |
AT25080B-TH-T | EEPROM, 1KX8, Serial, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT25080B-MAHL-T vs AT25080B-TH-T |
25LC080A-E/ST | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | AT25080B-MAHL-T vs 25LC080A-E/ST |
M95080-WMN6TP/S | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | AT25080B-MAHL-T vs M95080-WMN6TP/S |
25LC080BT-I/ST | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | AT25080B-MAHL-T vs 25LC080BT-I/ST |