AT24C512SC-09AT
Atmel Corporation
Description: EEPROM, 64KX8, Serial, CMOS, SMART CARD MODULE-8

Overview of AT24C512SC-09AT by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2SC1009A-T2B-A Renesas Electronics Corporation Small Signal Bipolar Transistors, MM, /

CAD Models for AT24C512SC-09AT by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT24C512SC-09AT by Atmel Corporation

AT24C512SC-09AT
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
CARD
Package Description
, MODULE,8LEAD,.5
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.1 MHz
Data Retention Time-Min
40
Endurance
100000 Write/Erase Cycles
I2C Control Byte
1010000R
JESD-30 Code
R-XXMA-X8
Memory Density
524288 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
UNSPECIFIED
Package Equivalence Code
MODULE,8LEAD,.5
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
I2C
Standby Current-Max
0.000002 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. AT24C512SC-09AT
    Atmel Corporation
    EEPROM, 64KX8, Serial, CMOS, SMART CARD MODULE-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C512SC-09AT by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C512SC-09AT by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT24C512SC-09AT would you like to use for your alert(s)?
  • Please alert me when AT24C512SC-09AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT24C512SC-09AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C512SC-09AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT24C512SC-09AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C512SC-09AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C512SC-09AT by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: