Memory
AT17F16A-30CC
Atmel Corporation
Description: Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8

Overview of AT17F16A-30CC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT17F16A-30CC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT17F16A-30CC by Atmel Corporation

AT17F16A-30CC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
SON, SOLCC8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.B.1
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
10 MHz
JESD-30 Code
S-XDSO-N8
JESD-609 Code
e0
Length
5.99 mm
Memory Density
16777216 bit
Memory IC Type
CONFIGURATION MEMORY
Memory Width
1
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX1
Package Body Material
UNSPECIFIED
Package Code
SON
Package Equivalence Code
SOLCC8,.25
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.14 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
5.99 mm
Write Cycle Time-Max (tWC)
0.03 ms
Want to compare parts?
  1. AT17F16A-30CC
    Atmel Corporation
    Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8
    VS

Alternate Parts for AT17F16A-30CC

This table gives cross-reference parts and alternative options found for AT17F16A-30CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT17F16A-30CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT17F16-30CI Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 Atmel Corporation AT17F16A-30CC vs AT17F16-30CI
AT17F16A-30CU IC FLASH CONFIG 16M 8LAP Microchip Technology Inc AT17F16A-30CC vs AT17F16A-30CU
AT17F16A-30CL Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, GREEN, LAP-8 Atmel Corporation AT17F16A-30CC vs AT17F16A-30CL
AT17F16-30CC Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 Atmel Corporation AT17F16A-30CC vs AT17F16-30CC
AT17F16A-30CU Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, GREEN, LAP-8 Atmel Corporation AT17F16A-30CC vs AT17F16A-30CU
Part Number Description Manufacturer Compare
AT17F16-30JI Configuration Memory, 16MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation AT17F16A-30CC vs AT17F16-30JI
AT17F16A-30JI Configuration Memory, 16MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation AT17F16A-30CC vs AT17F16A-30JI
AT17F16-30CC Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 Atmel Corporation AT17F16A-30CC vs AT17F16-30CC
AT17F16A-30JC Configuration Memory, 16MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 Atmel Corporation AT17F16A-30CC vs AT17F16A-30JC
AT17F16-30CI Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 Atmel Corporation AT17F16A-30CC vs AT17F16-30CI
AT17F16A-30CL Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, GREEN, LAP-8 Atmel Corporation AT17F16A-30CC vs AT17F16A-30CL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT17F16A-30CC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT17F16A-30CC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT17F16A-30CC would you like to use for your alert(s)?
  • Please alert me when AT17F16A-30CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT17F16A-30CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT17F16A-30CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT17F16A-30CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT17F16A-30CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT17F16A-30CC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: