Part Details for AT17F16A-30CU by Microchip Technology Inc
Overview of AT17F16A-30CU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28230CUZ | Renesas Electronics Corporation | Dual Micropower, Low Drift, RRIO Operational Amplifier |
Price & Stock for AT17F16A-30CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4027
|
Newark | 30Mhz, 8 Lap, Ind Temp, Green 8 Cason 6X6X1.04Mm Tube Rohs Compliant: Yes |Microchip AT17F16A-30CU RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6300 / $23.5100 | Buy Now |
DISTI #
AT17F16A-30CU-ND
|
DigiKey | IC FLASH CONFIG 16M 8LAP Min Qty: 83 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.9880 | Buy Now |
DISTI #
AT17F16A-30CU
|
Avnet Americas | EEPROM Serial-2Wire 16M-bit 16M x 1 3.3V 8-Pin LAP - Rail/Tube (Alt: AT17F16A-30CU) RoHS: Compliant Min Qty: 83 Package Multiple: 83 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$21.9700 / $26.6800 | Buy Now |
DISTI #
556-AT17F16A-30CU
|
Mouser Electronics | FPGA - Configuration Memory SER CONFIG FLASH-16M ALTERA PINOUT-30MHZ RoHS: Compliant | 0 |
|
$23.3500 | Order Now |
DISTI #
AT17F16A-30CU
|
Microchip Technology Inc | 30MHZ, 8 LAP, IND TEMP, GREEN, Projected EOL: 2039-10-21 RoHS: Compliant pbFree: Yes |
1743 Alternates Available |
|
$19.2600 / $26.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 83 Package Multiple: 83 | 0 |
|
$23.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1743 Factory Stock |
|
$22.9100 / $47.9900 | Buy Now |
|
NAC | 30MHZ, 8 LAP, IND TEMP, GREEN - Package: 8 CASON 6x6x1.04mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 83 Container: Tube | 1411 |
|
$22.7800 / $26.6900 | Buy Now |
DISTI #
AT17F16A-30CU
|
Avnet Silica | EEPROM Serial-2Wire 16M-bit 16M x 1 3.3V 8-Pin LAP (Alt: AT17F16A-30CU) RoHS: Compliant Min Qty: 83 Package Multiple: 83 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT17F16A-30CU
|
EBV Elektronik | EEPROM Serial-2Wire 16M-bit 16M x 1 3.3V 8-Pin LAP (Alt: AT17F16A-30CU) RoHS: Compliant Min Qty: 83 Package Multiple: 83 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT17F16A-30CU
AT17F16A-30CU CAD Models
AT17F16A-30CU Part Data Attributes
|
AT17F16A-30CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT17F16A-30CU
Microchip Technology Inc
IC FLASH CONFIG 16M 8LAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 5.99 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.24 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 5.99 mm |