There are no models available for this part yet.
Overview of AT-32032-BLKG by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132032-HMC948LP3E | Analog Devices | HMC948LP3E Evaluation PCB |
CAD Models for AT-32032-BLKG by Avago Technologies
Part Data Attributes for AT-32032-BLKG by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Part Package Code
|
SC-70
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
HIGH RELIABILITY
|
Collector Current-Max (IC)
|
0.04 A
|
Collector-Emitter Voltage-Max
|
5.5 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
70
|
Highest Frequency Band
|
S BAND
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for AT-32032-BLKG
This table gives cross-reference parts and alternative options found for AT-32032-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-32032-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-32032-TR1G | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, S Band, Silicon, NPN, ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 3 PIN | Broadcom Limited | AT-32032-BLKG vs AT-32032-TR1G |
AT-32032-TR1 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, S Band, Silicon, NPN | Hewlett Packard Co | AT-32032-BLKG vs AT-32032-TR1 |
AT-32032-TR1G | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 3 PIN | Avago Technologies | AT-32032-BLKG vs AT-32032-TR1G |
AT-32032-TR1 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC, SC-70, 3 PIN | Avago Technologies | AT-32032-BLKG vs AT-32032-TR1 |
AT-32032-TR1 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SC-70, 3 PIN | Agilent Technologies Inc | AT-32032-BLKG vs AT-32032-TR1 |
AT-32032 | RF Small Signal Bipolar Transistor, | Broadcom Limited | AT-32032-BLKG vs AT-32032 |
AT-32032-TR2G | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, S Band, Silicon, NPN, ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 3 PIN | Broadcom Limited | AT-32032-BLKG vs AT-32032-TR2G |
AT-32032-TR2 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC, SC-70, 3 PIN | Avago Technologies | AT-32032-BLKG vs AT-32032-TR2 |
AT-32032-BLK | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SC-70, 3 PIN | Agilent Technologies Inc | AT-32032-BLKG vs AT-32032-BLK |
AT-32032-BLK | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC, SC-70, 3 PIN | Avago Technologies | AT-32032-BLKG vs AT-32032-BLK |
Related Parts for AT-32032-BLKG
-
AT-32032-TR1GRF Small Signal Bipolar Transistors
-
SMMUN2211LT1GSmall Signal Bipolar Transistors
-
APT8014JFLLPower Field-Effect Transistors
-
MBR120ESFT1GRectifier Diodes
-
06035A1R8CAT2AFixed Capacitors
-
BSS84LT1GSmall Signal Field-Effect Transistors
-
352156KFTFixed Resistors
-
RCLAMP0521PATCTTransient Suppressors
-
AXK6S80447YGHeaders and Edge Type Connectors