Part Details for AT-32032-TR1 by Agilent Technologies Inc
Overview of AT-32032-TR1 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132032-HMC948LP3E | Analog Devices | HMC948LP3E Evaluation PCB |
Part Details for AT-32032-TR1
AT-32032-TR1 CAD Models
AT-32032-TR1 Part Data Attributes
|
AT-32032-TR1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AT-32032-TR1
Agilent Technologies Inc
RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SC-70, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.04 A | |
Collector-Emitter Voltage-Max | 5.5 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for AT-32032-TR1
This table gives cross-reference parts and alternative options found for AT-32032-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-32032-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-32032-TR1G | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, S Band, Silicon, NPN, ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 3 PIN | Broadcom Limited | AT-32032-TR1 vs AT-32032-TR1G |
AT-32032-TR1 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, S Band, Silicon, NPN | Hewlett Packard Co | AT-32032-TR1 vs AT-32032-TR1 |
AT-32032-TR1G | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 3 PIN | Avago Technologies | AT-32032-TR1 vs AT-32032-TR1G |
AT-32032-TR1 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC, SC-70, 3 PIN | Avago Technologies | AT-32032-TR1 vs AT-32032-TR1 |
AT-32032 | RF Small Signal Bipolar Transistor, | Broadcom Limited | AT-32032-TR1 vs AT-32032 |
AT-32032-TR2G | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, S Band, Silicon, NPN, ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 3 PIN | Broadcom Limited | AT-32032-TR1 vs AT-32032-TR2G |
AT-32032-TR2 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC, SC-70, 3 PIN | Avago Technologies | AT-32032-TR1 vs AT-32032-TR2 |
AT-32032-BLK | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SC-70, 3 PIN | Agilent Technologies Inc | AT-32032-TR1 vs AT-32032-BLK |
AT-32032-BLK | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC, SC-70, 3 PIN | Avago Technologies | AT-32032-TR1 vs AT-32032-BLK |
AT-32032-TR2 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SC-70, 3 PIN | Agilent Technologies Inc | AT-32032-TR1 vs AT-32032-TR2 |