There are no models available for this part yet.
Overview of ASQMR18420A by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ASQMR18420A by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ7998
|
Newark | Microswitch, Spst-Nc, 0.001A/16Vdc, 1.2N, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-Nc, Switch Terminals:Solder Lug, Contact Current Max:1Ma, Contact Voltage Dc Nom:16Vdc Rohs Compliant: Yes |Panasonic ASQMR18420A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.8400 | Buy Now | |
DISTI #
255-ASQMR18420A-ND
|
DigiKey | SWITCH SNAP ACT FAIL DETECT 16V Min Qty: 1000 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4038 | Buy Now | |
DISTI #
769-ASQMR18420A
|
Mouser Electronics | Detector Switches L+R 2 Boss Solder NC Pin Plunger RoHS: Compliant | 0 |
|
$2.4100 | Order Now | |
DISTI #
72319623
|
RS | Snap-Action Switch, Sealed, Detector, Both Side 2 Boss, Solder, N.C, Pin Plunger | Panasonic Electronic Components ASQMR18420A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 | RFQ | |
Future Electronics | ASQMR1 Series 16 VDC 1 mA Vertical Turquoise Stroke Mini Switch Resistor RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tray | 0Tray |
|
$2.3600 | Buy Now | ||
Onlinecomponents.com | Snap Action Switch - Resistor - SPST NC - Pin Plunger - 1.2N - Solder Terminal - 2 Mounting Bosses RoHS: Compliant | 0 |
|
$2.1100 / $4.4200 | Buy Now | ||
Master Electronics | Snap Action Switch - Resistor - SPST NC - Pin Plunger - 1.2N - Solder Terminal - 2 Mounting Bosses RoHS: Compliant | 0 |
|
$2.1100 / $4.4200 | Buy Now |
CAD Models for ASQMR18420A by Panasonic Electronic Components
Part Data Attributes for ASQMR18420A by Panasonic Electronic Components
ASQMR18420A
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ASQMR18420APanasonic Electronic ComponentsVS
-