Part Details for ASQMR16A30A by Panasonic Electronic Components
Overview of ASQMR16A30A by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASQMR16A30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7984
|
Newark | Microswitch, Spst-No, 0.001A/16Vdc, 1.2N, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-No, Switch Terminals:Fork, Contact Current Max:1Ma, Contact Voltage Dc Nom:16Vdc Rohs Compliant: Yes |Panasonic ASQMR16A30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.8400 | Buy Now |
DISTI #
255-ASQMR16A30A-ND
|
DigiKey | SWITCH SNAP ACT FAIL DETECT 16V Min Qty: 1000 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4038 | Buy Now |
DISTI #
769-ASQMR16A30A
|
Mouser Electronics | Detector Switches R 2 Boss Fork(R) N.O Pin Plunger RoHS: Compliant | 0 |
|
$2.4100 | Order Now |
DISTI #
72319628
|
RS | Snap-Action Switch, Sealed, Detector, Right 2 Boss, Fork, N.O, Pin Plunger | Panasonic Electronic Components ASQMR16A30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2400 / $2.5500 | RFQ |
|
Future Electronics | ASQMR1 Series 16 VDC 1 mA Vertical Turquoise Stroke Mini Switch Resistor RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tray | 0Tray |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | Snap Action Switch - Resistor - SPST NO - Pin Plunger - 1.2N - Fork Terminal (R) - Right Mounting Boss RoHS: Compliant | 0 |
|
$2.1100 / $4.4200 | Buy Now |
DISTI #
76917956
|
Verical | Switch Snap Action N.O. SPST Pin Plunger 0.001A 16VDC 1.2N Screw Mount Fork Carton RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 1000 |
|
$2.3714 / $2.7731 | Buy Now |
|
Master Electronics | Snap Action Switch - Resistor - SPST NO - Pin Plunger - 1.2N - Fork Terminal (R) - Right Mounting Boss RoHS: Compliant | 0 |
|
$2.1100 / $4.4200 | Buy Now |
Part Details for ASQMR16A30A
ASQMR16A30A CAD Models
ASQMR16A30A Part Data Attributes
|
ASQMR16A30A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ASQMR16A30A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |