-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2996
|
Newark | Turquoise Strok |Panasonic ASQM11630 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.6400 | Buy Now |
DISTI #
255-5122-ND
|
DigiKey | SWITCH SNP ACT SPST-NO 0.05A 16V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
14134 In Stock |
|
$2.0876 / $3.6700 | Buy Now |
DISTI #
ASQM11630
|
Avnet Americas | Switch Snap Action N.O. SPST Pin Plunger Wire Lead 0.05A 16VDC 1.2N Screw Mount (Alt: ASQM11630) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days | 0 |
|
$2.7132 / $2.9566 | Buy Now |
DISTI #
769-ASQM11630
|
Mouser Electronics | Basic / Snap Action Switches 1-50mA 5-16VDC Wire leads NO Type RoHS: Compliant | 3 |
|
$2.7400 / $5.1400 | Buy Now |
DISTI #
74612850
|
RS | Turquoise SWTurquoise Stroke Mini Switch (ASQM1) | Panasonic Electronic Components ASQM11630 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks | 0 |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Pin Plunger Wire Lead 0.05A 16VDC 1.2N Screw Mount Automotive Carton RoHS: Compliant |
1759 In Stock |
|
$1.9800 / $4.2000 | Buy Now |
DISTI #
77835618
|
Verical | Switch Snap Action N.O. SPST Pin Plunger 0.05A 16VDC 1.2N Screw Mount Wire Lead Carton RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2249 | Americas - 1755 |
|
$2.7300 / $5.4600 | Buy Now |
DISTI #
ASQM11630
|
TTI | Basic / Snap Action Switches 1-50mA 5-16VDC Wire leads NO Type RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$2.5200 / $3.6700 | Buy Now |
DISTI #
C1S520000211933
|
Chip1Stop | Switch Snap Action N.O. SPST Pin Plunger Wire Lead 0.05A 16VDC 1.2N Screw Mount Automotive Carton RoHS: Compliant Container: Bulk | 1 |
|
$3.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASQM11630
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ASQM11630
Panasonic Electronic Components
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Switch Type | SNAP ACTING/LIMIT SWITCH |