Part Details for ASPI-0704S-120M by Abracon Corporation
Overview of ASPI-0704S-120M by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M2SLD | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Part Details for ASPI-0704S-120M
ASPI-0704S-120M CAD Models
ASPI-0704S-120M Part Data Attributes
|
ASPI-0704S-120M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASPI-0704S-120M
Abracon Corporation
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.058 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.71 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ASPI-0704S-120M
This table gives cross-reference parts and alternative options found for ASPI-0704S-120M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASPI-0704S-120M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCDRH74F-120M | General Purpose Inductor, 12uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | ASPI-0704S-120M vs CTCDRH74F-120M |
SD0704 | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030 | Falco Electronics | ASPI-0704S-120M vs SD0704 |
CTCDRH74CF-120M | General Purpose Inductor, 12uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | ASPI-0704S-120M vs CTCDRH74CF-120M |
CTCDRH74BF-120M | General Purpose Inductor, 12uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | ASPI-0704S-120M vs CTCDRH74BF-120M |
ASPI-0704S-120 | General Purpose Inductor, 12uH, 20%, 1 Element, SMD, | Abracon Corporation | ASPI-0704S-120M vs ASPI-0704S-120 |