-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Clear Nondiffused, 4.32mm, 4.80 X 4.80 MM, 5.33 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASMT-FG10-NFJ00
|
TME | LED, SMD, 2018,PLCC6, green, 18÷96mcd, 4.8x4.8x4.33mm, 11°, 20mA Min Qty: 1 | 0 |
|
$1.3200 / $2.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMT-FG10-NFJ00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-FG10-NFJ00
Broadcom Limited
Single Color LED, Green, Clear Nondiffused, 4.32mm, 4.80 X 4.80 MM, 5.33 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 4.80 X 4.80 MM, 5.33 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.33 mm | |
Packing Method | TR | |
Peak Wavelength | 525 nm | |
Shape | ROUND | |
Size | 4.32 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Viewing Angle | 11 deg |
This table gives cross-reference parts and alternative options found for ASMT-FG10-NFJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-FG10-NFJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD41101UG-800 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | ASMT-FG10-NFJ00 vs CMD41101UG-800 |
BL-B2331M | Single Color LED, Green, Water Clear, T-1, 3mm, L-024, 2 PIN | American Bright Optoelectronics | ASMT-FG10-NFJ00 vs BL-B2331M |
CMD31104UG-900 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | ASMT-FG10-NFJ00 vs CMD31104UG-900 |
DX1090/RD | Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | ASMT-FG10-NFJ00 vs DX1090/RD |
CMD31104UG | Single Color LED, Green, Clear, T-1, 2.8mm, | CML Innovative Technologies | ASMT-FG10-NFJ00 vs CMD31104UG |
DX1091/RD | Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | ASMT-FG10-NFJ00 vs DX1091/RD |
DX1090/COL | Single Color LED, Red, 2 PIN | Bulgin | ASMT-FG10-NFJ00 vs DX1090/COL |
BL-B2131A | Single Color LED, Green, Diffused, T-1, 3.1mm, L-020, 2 PIN | American Bright Optoelectronics | ASMT-FG10-NFJ00 vs BL-B2131A |
BL-B2131J | Single Color LED, Green, Diffused, T-1, 3mm, L-023, 2 PIN | American Bright Optoelectronics | ASMT-FG10-NFJ00 vs BL-B2131J |
DX0508/GN/00 | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | Bulgin | ASMT-FG10-NFJ00 vs DX0508/GN/00 |