Part Details for DX1090/RD by Bulgin
Overview of DX1090/RD by Bulgin
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DX1090/RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7763
|
Newark | Indicator Light |Bulgin Limited DX1090/RD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$26.1000 / $28.1200 | Buy Now |
DISTI #
81C7420
|
Newark | Panel Mount Indicator, Led, 8Mm, Red, 2V, Led Color:Red, Operating Voltage:2Vdc, Mounting Hole Dia:8Mm, Forward Current If:30Ma, Luminous Intensity:25Mcd, Ip/Nema Rating:Ip66, Product Range:-, Forward Voltage:2V Rohs Compliant: Yes |Bulgin Limited DX1090/RD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5400 / $12.5800 | Buy Now |
DISTI #
06WX9393
|
Newark | Led Panel Mount Indicator, Aluminium Bezel, Red, 8 Mm, 2 Vdc, 30 Ma, 25 Mcd, Ip66 Rohs Compliant: Yes |Bulgin Limited DX1090/RD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9500 / $28.6800 | Buy Now |
DISTI #
708-1886-ND
|
DigiKey | LED PANEL INDICATOR RED 2V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$13.6614 / $21.7800 | Buy Now |
DISTI #
351-DX1090/RD
|
Mouser Electronics | LED Panel Mount Indicators Black Alum Bezel Red Indicator RoHS: Compliant | 178 |
|
$13.1500 / $17.9400 | Buy Now |
DISTI #
71032645
|
RS | LED Indicator IP66 Sealed Red DX Series | Bulgin DX1090/RD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3100 / $17.8900 | RFQ |
|
Onlinecomponents.com | LED Red 2-Pin RoHS: Compliant |
32 In Stock |
|
$12.8300 / $22.0700 | Buy Now |
DISTI #
DX1090/RD
|
Avnet Abacus | LED Lamp Wire Lead Red T-3 1/4 2.2V (Alt: DX1090/RD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LED Red 2-Pin RoHS: Compliant |
32 In Stock |
|
$12.8300 / $22.0700 | Buy Now |
Part Details for DX1090/RD
DX1090/RD CAD Models
DX1090/RD Part Data Attributes
|
DX1090/RD
Bulgin
Buy Now
Datasheet
|
Compare Parts:
DX1090/RD
Bulgin
Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bulgin | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
Luminous Intensity-Nom | 25.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for DX1090/RD
This table gives cross-reference parts and alternative options found for DX1090/RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DX1090/RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD41101UG-800 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | DX1090/RD vs CMD41101UG-800 |
BL-B2331M | Single Color LED, Green, Water Clear, T-1, 3mm, L-024, 2 PIN | American Bright Optoelectronics | DX1090/RD vs BL-B2331M |
CMD31104UG-900 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | DX1090/RD vs CMD31104UG-900 |
CMD31104UG | Single Color LED, Green, Clear, T-1, 2.8mm, | CML Innovative Technologies | DX1090/RD vs CMD31104UG |
DX1091/RD | Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1090/RD vs DX1091/RD |
DX1090/COL | Single Color LED, Red, 2 PIN | Bulgin | DX1090/RD vs DX1090/COL |
BL-B2131A | Single Color LED, Green, Diffused, T-1, 3.1mm, L-020, 2 PIN | American Bright Optoelectronics | DX1090/RD vs BL-B2131A |
BL-B2131J | Single Color LED, Green, Diffused, T-1, 3mm, L-023, 2 PIN | American Bright Optoelectronics | DX1090/RD vs BL-B2131J |
DX0508/GN/00 | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | Bulgin | DX1090/RD vs DX0508/GN/00 |
CMD41104UG-900 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | DX1090/RD vs CMD41104UG-900 |