ASM3I622S01JG-08-TT
Pulsecore Semiconductor
Description: Clock Generator, 20MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8

Overview of ASM3I622S01JG-08-TT by Pulsecore Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ASM3I622S01JG-08-TT by Pulsecore Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASM3I622S01JG-08-TT by Pulsecore Semiconductor

ASM3I622S01JG-08-TT
Pulsecore Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSECORE SEMICONDUCTOR
Package Description
4.40 MM, GREEN, TSSOP-8
Reach Compliance Code
unknown
JESD-30 Code
R-PDSO-G8
Length
4.4 mm
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
20 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom
20 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. ASM3I622S01JG-08-TT
    Pulsecore Semiconductor
    Clock Generator, 20MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8
    VS

Alternate Parts for ASM3I622S01JG-08-TT

This table gives cross-reference parts and alternative options found for ASM3I622S01JG-08-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM3I622S01JG-08-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASM3P622S00AG-08-TR Clock Generator, 20MHz, CMOS, PDSO8, 4.40 MM, LEAD FREE, TSSOP-8 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3P622S00AG-08-TR
ASM3P622S01JG-08-TT Clock Generator, 20MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3P622S01JG-08-TT
ASM3I622S00BG-08-TT Clock Generator, 20MHz, CMOS, PDSO8, 4.40 MM, LEAD FREE, TSSOP-8 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3I622S00BG-08-TT
ASM3I622S01BF-08-TT Clock Generator, 20MHz, CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3I622S01BF-08-TT
ASM3I622S00AG-08-TT Clock Generator, 20MHz, CMOS, PDSO8, 4.40 MM, LEAD FREE, TSSOP-8 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3I622S00AG-08-TT
ASM3I622S00JF-08-TR Clock Generator, 20MHz, CMOS, PDSO8, 4.40 MM, LEAD FREE, TSSOP-8 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3I622S00JF-08-TR
ASM3P622S01BG-08-TR Clock Generator, 20MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3P622S01BG-08-TR
ASM3I622S00JF-08-TT Clock Generator, 20MHz, CMOS, PDSO8, 4.40 MM, LEAD FREE, TSSOP-8 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3I622S00JF-08-TT
ASM3P622S01BF-08-TR Clock Generator, 20MHz, CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3P622S01BF-08-TR
ASM3I622S00JG-08-TT Clock Generator, 20MHz, CMOS, PDSO8, 4.40 MM, LEAD FREE, TSSOP-8 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3I622S00JG-08-TT
Part Number Description Manufacturer Compare
ASM3P622S01BG-08-TT Clock Generator, 20MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3P622S01BG-08-TT
ASM3I622S00KG-16-TT Clock Generator, 20MHz, CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3I622S00KG-16-TT
ASM3I622S00EF-16-TT Clock Generator, 20MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, TSSOP-16 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3I622S00EF-16-TT
ASM3I622S00JF-08-TT Clock Generator, 20MHz, CMOS, PDSO8, 4.40 MM, LEAD FREE, TSSOP-8 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3I622S00JF-08-TT
ASM3I622S00EG-16-TT Clock Generator, 20MHz, CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3I622S00EG-16-TT
ASM3P622S01BF-08-ST Clock Generator, 20MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3P622S01BF-08-ST
ASM3I622S00KF-16-TT Clock Generator, 20MHz, CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3I622S00KF-16-TT
ASM3P622S00KF-16-TT Clock Generator, 20MHz, CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3P622S00KF-16-TT
ASM3I622S01BG-08-TT Clock Generator, 20MHz, CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3I622S01BG-08-TT
ASM3I622S00BF-08-ST Clock Generator, 20MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Pulsecore Semiconductor ASM3I622S01JG-08-TT vs ASM3I622S00BF-08-ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASM3I622S01JG-08-TT by Pulsecore Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASM3I622S01JG-08-TT by Pulsecore Semiconductor

Select Manufacturer
Which Manufacturer of ASM3I622S01JG-08-TT would you like to use for your alert(s)?
  • Please alert me when ASM3I622S01JG-08-TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASM3I622S01JG-08-TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASM3I622S01JG-08-TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASM3I622S01JG-08-TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASM3I622S01JG-08-TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASM3I622S01JG-08-TT by Pulsecore Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: