Part Details for ASM3I622S00KF-16-TT by Pulsecore Semiconductor
Overview of ASM3I622S00KF-16-TT by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Part Details for ASM3I622S00KF-16-TT
ASM3I622S00KF-16-TT CAD Models
ASM3I622S00KF-16-TT Part Data Attributes
|
ASM3I622S00KF-16-TT
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ASM3I622S00KF-16-TT
Pulsecore Semiconductor
Clock Generator, 20MHz, CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | 4.40 MM, GREEN, TSSOP-16 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 20 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 20 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ASM3I622S00KF-16-TT
This table gives cross-reference parts and alternative options found for ASM3I622S00KF-16-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM3I622S00KF-16-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM3I622S00EF-16-TT | Clock Generator, 20MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, TSSOP-16 | Pulsecore Semiconductor | ASM3I622S00KF-16-TT vs ASM3I622S00EF-16-TT |
AD7528LRS | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SSOP-20, Digital to Analog Converter | Analog Devices Inc | ASM3I622S00KF-16-TT vs AD7528LRS |
ASM3P622S00KG-16-TT | Clock Generator, 20MHz, CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 | Pulsecore Semiconductor | ASM3I622S00KF-16-TT vs ASM3P622S00KG-16-TT |
ASM3I622S00EF-16-TR | Clock Generator, 20MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, TSSOP-16 | Pulsecore Semiconductor | ASM3I622S00KF-16-TT vs ASM3I622S00EF-16-TR |
ASM3I622S00EG-16-TT | Clock Generator, 20MHz, CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 | Pulsecore Semiconductor | ASM3I622S00KF-16-TT vs ASM3I622S00EG-16-TT |
AD7528LRS-REEL | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SSOP-20, Digital to Analog Converter | Analog Devices Inc | ASM3I622S00KF-16-TT vs AD7528LRS-REEL |
ASM3P622S00KF-16-TT | Clock Generator, 20MHz, CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 | Pulsecore Semiconductor | ASM3I622S00KF-16-TT vs ASM3P622S00KF-16-TT |