Part Details for ASLD21QH211DNUG by IDEC Corporation
Results Overview of ASLD21QH211DNUG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASLD21QH211DNUG Information
ASLD21QH211DNUG by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ASLD21QH211DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC0591
|
Newark | 30Mm Ss Il 2Pos 120V1No1Nc Grn Rohs Compliant: Yes |Idec ASLD21QH211DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.9100 / $94.1700 | Buy Now |
DISTI #
ASLD21QH211DNUG-ND
|
DigiKey | SWITCH SELECTOR 2POS 120V Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.9900 | Buy Now |
DISTI #
199-ASLD21QH211DNUG
|
Mouser Electronics | Pushbutton Switches 30mm SS IL 2pos 120V1NO1NC Grn | 0 |
|
$76.4500 / $84.9900 | Order Now |
DISTI #
71199178
|
RS | 30mm TWND Series Dcast Zinc Illum Sel Switch 90deg-2 pos LED 120VAC Green | IDEC Corporation ASLD21Q... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.1100 / $85.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.6000 / $78.8100 | Buy Now |
DISTI #
000000000006278486
|
Sager | Pushbutton Switches 30mm TWND Series Diecast Zinc Illuminated Selector Switch 90-2 position LED 120V... more Min Qty: 1 | 0 |
|
$69.2000 / $76.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.6000 / $78.8100 | Buy Now |
Part Details for ASLD21QH211DNUG
ASLD21QH211DNUG CAD Models
ASLD21QH211DNUG Part Data Attributes
|
ASLD21QH211DNUG
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
ASLD21QH211DNUG
IDEC Corporation
Rotary Switch,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Actuator Length | 1.087 inch | |
Actuator Type | KNOB TYPE | |
Body Breadth | 40 mm | |
Body Height | 95.5 mm | |
Body Length or Diameter | 41.4 mm | |
Bushing Diameter | 1.378 inch | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VAC V | |
End Contact Material | SILVER | |
Indexing Angle | 90 deg | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SNAP ON |