Part Details for ASKHF3B14AC by C&K
Overview of ASKHF3B14AC by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for ASKHF3B14AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M6487
|
Newark | Basic/Snap Action Switches Spdt 25A .250 Qc Blk |C&k Components ASKHF3B14AC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$10.6600 | Buy Now |
DISTI #
34AH5787
|
Newark | Snap |C&k Components ASKHF3B14AC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4200 / $13.1400 | Buy Now |
DISTI #
ASKHF3B14AC-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 25A 125V Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9547 | Buy Now |
DISTI #
611-ASKHF3B14AC
|
Mouser Electronics | Basic / Snap Action Switches SPDT 25A .250 QC BLK RoHS: Compliant | 0 |
|
$8.6400 / $8.9500 | Order Now |
DISTI #
C&K Components ASKHF3B14AC
|
PEI Genesis | Snap Acting/Limit Switch | 50 |
|
Buy Now | |
DISTI #
000000000001167044
|
Sager | Basic / Snap Action Switches SPDT 25A .250 QC BLK | 0 |
|
Buy Now |
Part Details for ASKHF3B14AC
ASKHF3B14AC CAD Models
ASKHF3B14AC Part Data Attributes:
|
ASKHF3B14AC
C&K
Buy Now
Datasheet
|
Compare Parts:
ASKHF3B14AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 2A, 24VDC, 2.54mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 16 Weeks | |
Actuator Material | PHENOLIC | |
Actuator Travel | 2.54 mm | |
Actuator Type | LARGE BLACK BUTTON | |
Body Breadth | 16.3 mm | |
Body Height | 16.3 mm | |
Body Length or Diameter | 46 mm | |
Contact (AC) Max Power Rating R Load | 2HP@250VAC | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 75000 Cycle(s) | |
Housing Material | PHENOLIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.56 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |