Part Details for ASKHC2W04AC by C&K
Overview of ASKHC2W04AC by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for ASKHC2W04AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5780
|
Newark | Askhc2W04Ac |C&k Components ASKHC2W04AC Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 / $8.8600 | Buy Now |
DISTI #
39M6483
|
Newark | Snap |C&k Components ASKHC2W04AC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $9.8200 | Buy Now |
DISTI #
CKN10627-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 24 Weeks Container: Tray |
110 In Stock |
|
$5.6190 / $10.2000 | Buy Now |
DISTI #
611-ASKHC2W04AC
|
Mouser Electronics | Basic / Snap Action Switches SPDT LEAF ROLLER RoHS: Compliant | 67 |
|
$5.6100 / $10.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.5000 | Buy Now |
DISTI #
61134055
|
Verical | Switch Snap Action N.O./N.C. SPDT Leaf Roller Lever 15A 250VAC 1118.55VA 3.33N Screw Mount Quick Connect Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2203 | Americas - 140 |
|
$7.4817 / $12.1326 | Buy Now |
DISTI #
000000000000704211
|
Sager | Basic / Snap Action Switches SPDT LEAF ROLLER Min Qty: 1 | 0 |
|
$5.4900 / $6.8700 | Buy Now |
Part Details for ASKHC2W04AC
ASKHC2W04AC CAD Models
ASKHC2W04AC Part Data Attributes
|
ASKHC2W04AC
C&K
Buy Now
Datasheet
|
Compare Parts:
ASKHC2W04AC
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 8.71mm, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 16 Weeks | |
Actuator Material | PHENOLIC | |
Actuator Travel | 8.71 mm | |
Actuator Type | LEAF ROLLER | |
Body Breadth | 16.3 mm | |
Body Height | 16.3 mm | |
Body Length or Diameter | 46 mm | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 200000 Cycle(s) | |
Housing Material | PHENOLIC | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.56 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 7.14 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |