-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AS-Interface Spec. V3.0 Compliant Universal AS-i IC, SSOP47/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6327
|
Newark | As-Interface Ic, 33.1V, Ssop-28, Ic Interface Type:Uart, Interface Applications:As - I Networks, Supply Voltage Min:16V, Supply Voltage Max:33.1V, Interface Case Style:Ssop, No. Of Pins:28Pins, Operating Temperature Min:-25°C, Rohs Compliant: Yes |Renesas ASI4UE-G1-ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$10.4000 / $15.3400 | Buy Now |
DISTI #
ASI4UE-G1-ST-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28SSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.4167 / $13.6400 | Buy Now |
DISTI #
ASI4UE-G1-ST
|
Avnet Americas | Compliant Universal AS-i IC 28-Pin SSOP Tube - Rail/Tube (Alt: ASI4UE-G1-ST) RoHS: Compliant Min Qty: 470 Package Multiple: 470 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$8.1661 / $9.3235 | Buy Now |
DISTI #
964-ASI4UE-G1-ST
|
Mouser Electronics | Sensor Interface ASI4UE-G1-ST RoHS: Compliant | 9307 |
|
$10.0000 / $14.7500 | Buy Now |
|
Future Electronics | ASI4UE Series 33.1 V Next-Generation CMOS Integrated Circuit for AS-i Networks - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 Container: Tube | 0Tube |
|
$9.1500 / $9.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASI4UE-G1-ST
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ASI4UE-G1-ST
Renesas Electronics Corporation
AS-Interface Spec. V3.0 Compliant Universal AS-i IC, SSOP47/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 28 | |
Manufacturer Package Code | PYG28 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 33.1 V | |
Supply Voltage-Min | 16 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for ASI4UE-G1-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASI4UE-G1-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASI4UE-G1-SR | AS-Interface Spec. V3.0 Compliant Universal AS-i IC, SSOP0/Reel | Renesas Electronics Corporation | ASI4UE-G1-ST vs ASI4UE-G1-SR |
ASI4UE-F-G1-ST | AS-Interface Spec. V3.0 Compliant Universal AS-i IC, SSOP47/Tube | Renesas Electronics Corporation | ASI4UE-G1-ST vs ASI4UE-F-G1-ST |