-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 156.2500MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASG2-LJ-156.250MHZ
|
Avnet Americas | Crystal Oscillator 156.25MHz 2.5V 10pF 6-Pin CSMD Bulk - Product that comes on tape, but is not reeled (Alt: ASG2-LJ-156.250MHZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
815-2LJ156.25-3292
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 156.2500MHZ LVDS SMD RoHS: Compliant | 0 |
|
$21.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1300 / $59.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASG2-LJ-156.250MHZ-513292
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASG2-LJ-156.250MHZ-513292
Abracon Corporation
XTAL OSC XO 156.2500MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 35% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM, 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ASG2-LJ-156.250MHZ-513292. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASG2-LJ-156.250MHZ-513292, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASG2-LJ-156.250MHZ-513292-T | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | ASG2-LJ-156.250MHZ-513292 vs ASG2-LJ-156.250MHZ-513292-T |
ALD2-156.25MHZ-L-H-V-A-T | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, LOW PROFILE, CERAMIC, SMD, 6 PIN | Abracon Corporation | ASG2-LJ-156.250MHZ-513292 vs ALD2-156.25MHZ-L-H-V-A-T |
ALD2-156.25MHZ-D-H-V-A-T | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, LOW PROFILE, CERAMIC, SMD, 6 PIN | Abracon Corporation | ASG2-LJ-156.250MHZ-513292 vs ALD2-156.25MHZ-D-H-V-A-T |
ALD2-156.25MHZ-H-V-A-T | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, LOW PROFILE, CERAMIC, SMD, 6 PIN | Abracon Corporation | ASG2-LJ-156.250MHZ-513292 vs ALD2-156.25MHZ-H-V-A-T |