ASG2-LJ-156.250MHZ-513292
vs
ALD2-156.25MHZ-D-H-V-A-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
18 Weeks
|
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
|
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TAPE AND REEL
|
Fall Time-Max |
0.6 ns
|
1 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
35%
|
35%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
156.25 MHz
|
156.25 MHz
|
Operating Temperature-Max |
85 °C
|
60 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM, 10 pF
|
100 OHM
|
Physical Dimension |
2.5mm x 2.0mm x 1.0mm
|
7.0mm x 5.0mm x 1.8mm
|
Rise Time-Max |
0.6 ns
|
1 ns
|
Supply Voltage-Max |
2.625 V
|
2.625 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, LOW PROFILE, CERAMIC, SMD, 6 PIN
|
|
|
|
Compare ASG2-LJ-156.250MHZ-513292 with alternatives
Compare ALD2-156.25MHZ-D-H-V-A-T with alternatives