There are no models available for this part yet.
Overview of ASEMB-8.000MHZ-LY-T3 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
CAD Models for ASEMB-8.000MHZ-LY-T3 by Abracon Corporation
Part Data Attributes for ASEMB-8.000MHZ-LY-T3 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.61
|
Frequency Stability
|
10%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
150 MHz
|
Operating Frequency-Min
|
1 MHz
|
Operating Frequency-Nom
|
8 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
DILCC4,.1,86
|
Physical Dimension
|
3.2mm x 2.5mm x 0.85mm
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Technology
|
CMOS
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Alternate Parts for ASEMB-8.000MHZ-LY-T3
This table gives cross-reference parts and alternative options found for ASEMB-8.000MHZ-LY-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-8.000MHZ-LY-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001CI5-008.0000T | OSC MEMS 8.000MHZ CMOS SMD | Microchip Technology Inc | ASEMB-8.000MHZ-LY-T3 vs DSC1001CI5-008.0000T |
ASEMB-8.000MHZ-LY-T5 | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | ASEMB-8.000MHZ-LY-T3 vs ASEMB-8.000MHZ-LY-T5 |
DSC1001CI5-008.1920T | CMOS Output Clock Oscillator | Microchip Technology Inc | ASEMB-8.000MHZ-LY-T3 vs DSC1001CI5-008.1920T |
ASEMB-8.000MHZ-XY-T | MEMS OSC XO 8.0000MHZ CMOS SMD | Abracon Corporation | ASEMB-8.000MHZ-LY-T3 vs ASEMB-8.000MHZ-XY-T |
ASEMB-8.000MHZ-Y-T3 | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | ASEMB-8.000MHZ-LY-T3 vs ASEMB-8.000MHZ-Y-T3 |
ASEMB-8.000MHZ-LY-T | MEMS OSC XO 8.0000MHZ CMOS SMD | Abracon Corporation | ASEMB-8.000MHZ-LY-T3 vs ASEMB-8.000MHZ-LY-T |
ASEMB-8.000MHZ-Y-T5 | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | ASEMB-8.000MHZ-LY-T3 vs ASEMB-8.000MHZ-Y-T5 |
ASEMB-8.000MHZ-Y | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | ASEMB-8.000MHZ-LY-T3 vs ASEMB-8.000MHZ-Y |
ASEMB-8.000MHZ-XY-T5 | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | ASEMB-8.000MHZ-LY-T3 vs ASEMB-8.000MHZ-XY-T5 |
ASEMB-8.000MHZ-Y-T | XO, Clock, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS, | Abracon Corporation | ASEMB-8.000MHZ-LY-T3 vs ASEMB-8.000MHZ-Y-T |
Related Parts for ASEMB-8.000MHZ-LY-T3
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors