-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 8.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8118
|
Newark | Mems Osc, 8Mhz, 3.2 X 2.5Mm, Lvcmos, Frequency Nom:8Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:10Ppm, Supply Voltage Nom:3.3V, Product Range:Asemb Series, Oscillator Output Compatibility:Lvcmos, Operating Rohs Compliant: Yes |Abracon ASEMB-8.000MHZ-LY-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$2.3000 / $2.8000 | Buy Now |
DISTI #
56AC7577
|
Newark | Mems Osc, 8Mhz, 3.2 X 2.5Mm, Lvcmos, Frequency Nom:8Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:10Ppm, Supply Voltage Nom:3.3V, Product Range:Asemb Series, Oscillator Output Compatibility:Lvcmos Rohs Compliant: Yes |Abracon ASEMB-8.000MHZ-LY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5800 | Buy Now |
DISTI #
38T0768
|
Newark | Mems Oscillator, Clock, Pure Silicont, Asemb Series, 8 Mhz, 10 Ppm, 3.3 V, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-8.000MHZ-LY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 / $2.9900 | Buy Now |
DISTI #
40Y2154
|
Newark | Mems Oscillator, Clock, Pure Silicont, Asemb Series, 8 Mhz, 10 Ppm, 3.3 V, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-8.000MHZ-LY-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7700 / $3.3900 | Buy Now |
DISTI #
535-11106-1-ND
|
DigiKey | MEMS OSC XO 8.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3765 / $3.8400 | Buy Now |
DISTI #
815-ASEMB-8-LY-T
|
Mouser Electronics | Standard Clock Oscillators 8.00 MHZ CMOS SMD RoHS: Compliant | 0 |
|
$2.9600 / $3.8400 | Order Now |
|
Future Electronics | ASEMB Series 8 MHz 3.2 x 2.5 mm 1.8 to 3.3 V ±10 ppm Silicon Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 8.000 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
2000 On Order |
|
$2.2600 / $2.8800 | Buy Now |
|
Quest Components | XO, CLOCK, 1MHZ MIN, 150MHZ MAX, 8MHZ NOM, CMOS | 40 |
|
$2.3550 / $4.7100 | Buy Now |
DISTI #
ASEMB-8.000MHZ-LY-T
|
TTI | Standard Clock Oscillators 8.00 MHZ CMOS SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 10000 In Stock |
|
$2.9000 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-8.000MHZ-LY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-8.000MHZ-LY-T
Abracon Corporation
MEMS OSC XO 8.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,86 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for ASEMB-8.000MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-8.000MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMB-8.000MHZ-XY-T | MEMS OSC XO 8.0000MHZ CMOS SMD | Abracon Corporation | ASEMB-8.000MHZ-LY-T vs ASEMB-8.000MHZ-XY-T |