Part Details for AS7C34098-10JCN by Alliance Semiconductor Corporation
Overview of AS7C34098-10JCN by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C34098-10JCN
AS7C34098-10JCN CAD Models
AS7C34098-10JCN Part Data Attributes:
|
AS7C34098-10JCN
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C34098-10JCN
Alliance Semiconductor Corporation
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e3 | |
Length | 28.575 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34098-10JCN
This table gives cross-reference parts and alternative options found for AS7C34098-10JCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34098-10JCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LV25616AL-10KI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, MS-027, SOJ-44 | Integrated Silicon Solution Inc | AS7C34098-10JCN vs IS61LV25616AL-10KI |
AS7C34098A-10JCN | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Semiconductor Corporation | AS7C34098-10JCN vs AS7C34098A-10JCN |
AS7C34098A-10JI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Alliance Semiconductor Corporation | AS7C34098-10JCN vs AS7C34098A-10JI |
IS61LV25616-10K | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Silicon Solution Inc | AS7C34098-10JCN vs IS61LV25616-10K |
AS7C34098A-10JC | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Alliance Semiconductor Corporation | AS7C34098-10JCN vs AS7C34098A-10JC |
CY7C1041CV33-10VI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Rochester Electronics LLC | AS7C34098-10JCN vs CY7C1041CV33-10VI |
AS7C34098A-10JIN | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Semiconductor Corporation | AS7C34098-10JCN vs AS7C34098A-10JIN |
AS7C34098A-10JCN | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | AS7C34098-10JCN vs AS7C34098A-10JCN |
K6R4016V1D-JP100 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | AS7C34098-10JCN vs K6R4016V1D-JP100 |
CY7C1041CV33-10VC | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | AS7C34098-10JCN vs CY7C1041CV33-10VC |