Memory
AS7C34098A-10JC
Description: Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44

Overview of AS7C34098A-10JC by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AS7C34098A-10JC by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS7C34098A-10JC by Alliance Semiconductor Corporation

AS7C34098A-10JC
Alliance Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
0.400 INCH, SOJ-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J44
JESD-609 Code
e0
Length
28.575 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ44,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.7592 mm
Standby Current-Max
0.008 A
Standby Voltage-Min
3 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. AS7C34098A-10JC
    Alliance Semiconductor Corporation
    Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44
    VS

Alternate Parts for AS7C34098A-10JC

This table gives cross-reference parts and alternative options found for AS7C34098A-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34098A-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1041DV33-10VXC Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor AS7C34098A-10JC vs CY7C1041DV33-10VXC
UPD444016LLE-A10 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, PLASTIC, SOJ-44 NEC Electronics Group AS7C34098A-10JC vs UPD444016LLE-A10
AS7C34098A-10JCN Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Alliance Memory Inc AS7C34098A-10JC vs AS7C34098A-10JCN
AS7C34098A-10JC Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Alliance Memory Inc AS7C34098A-10JC vs AS7C34098A-10JC
CY7C1041CV33-10VI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Rochester Electronics LLC AS7C34098A-10JC vs CY7C1041CV33-10VI
CY7C1041CV33-10VCT Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor AS7C34098A-10JC vs CY7C1041CV33-10VCT
AS7C34098A-10JI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Alliance Memory Inc AS7C34098A-10JC vs AS7C34098A-10JI
M5M54R16AJ-10 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Mitsubishi Electric AS7C34098A-10JC vs M5M54R16AJ-10
CY7C1041CV33-10VC Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor AS7C34098A-10JC vs CY7C1041CV33-10VC
K6R4016V1D-KP100 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 Samsung Semiconductor AS7C34098A-10JC vs K6R4016V1D-KP100
Part Number Description Manufacturer Compare
CY7C1041DV33-10VXC Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor AS7C34098A-10JC vs CY7C1041DV33-10VXC
AS7C34098A-10JCN Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Alliance Memory Inc AS7C34098A-10JC vs AS7C34098A-10JCN
CY7C1041CV33-10VI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Rochester Electronics LLC AS7C34098A-10JC vs CY7C1041CV33-10VI
UPD444016LLE-A10 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, PLASTIC, SOJ-44 NEC Electronics America Inc AS7C34098A-10JC vs UPD444016LLE-A10
CY7C1041CV33-10VIT Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor AS7C34098A-10JC vs CY7C1041CV33-10VIT
AS7C34098-10JCN Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Alliance Memory Inc AS7C34098A-10JC vs AS7C34098-10JCN
M5M54R16AJ-10 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Mitsubishi Electric AS7C34098A-10JC vs M5M54R16AJ-10
AS7C34098A-10JI Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Alliance Memory Inc AS7C34098A-10JC vs AS7C34098A-10JI
IS61LV25616-10K Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Integrated Silicon Solution Inc AS7C34098A-10JC vs IS61LV25616-10K
K6R4016V1D-JP10 Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor AS7C34098A-10JC vs K6R4016V1D-JP10

Related Parts for AS7C34098A-10JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C34098A-10JC by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C34098A-10JC by Alliance Semiconductor Corporation

  • Please alert me when AS7C34098A-10JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AS7C34098A-10JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C34098A-10JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AS7C34098A-10JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C34098A-10JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C34098A-10JC by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: