Part Details for AS7C33128NTD32A-100BC by Alliance Semiconductor Corporation
Overview of AS7C33128NTD32A-100BC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C33128NTD32A-100BC
AS7C33128NTD32A-100BC CAD Models
AS7C33128NTD32A-100BC Part Data Attributes:
|
AS7C33128NTD32A-100BC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C33128NTD32A-100BC
Alliance Semiconductor Corporation
ZBT SRAM, 128KX32, 12ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS7C33128NTD32A-100BC
This table gives cross-reference parts and alternative options found for AS7C33128NTD32A-100BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33128NTD32A-100BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GVT71128D32T-4I | Standard SRAM, 128KX32, 4.8ns, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | AS7C33128NTD32A-100BC vs GVT71128D32T-4I |
K7B203225B-QI800 | Cache SRAM, 64KX32, 8ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | AS7C33128NTD32A-100BC vs K7B203225B-QI800 |
MT58LC128K32B3S27BDC2-9 | Standard SRAM, 128KX32, 9ns, CMOS | Micron Technology Inc | AS7C33128NTD32A-100BC vs MT58LC128K32B3S27BDC2-9 |
CY7C1329L-60AC | Cache SRAM, 64KX32, 10ns, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | AS7C33128NTD32A-100BC vs CY7C1329L-60AC |
MT58LC64K32C5LG-7TR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | AS7C33128NTD32A-100BC vs MT58LC64K32C5LG-7TR |
IS61NLP6432A-200TQ | 64KX32 ZBT SRAM, 3.1ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | AS7C33128NTD32A-100BC vs IS61NLP6432A-200TQ |
AS7C3128K32P-5TQC | Standard SRAM, 128KX32, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS7C33128NTD32A-100BC vs AS7C3128K32P-5TQC |
AS7C36432-5TQC | Standard SRAM, 64KX32, 5ns, CMOS, PQFP100, 14 X 20 MM, MO-136, TQFP-100 | Alliance Semiconductor Corporation | AS7C33128NTD32A-100BC vs AS7C36432-5TQC |
MCM63P631TQ7R | 64KX32 CACHE SRAM, 7ns, PQFP100, TQFP-100 | Motorola Mobility LLC | AS7C33128NTD32A-100BC vs MCM63P631TQ7R |
UPD4442323GF-A40Y | Cache SRAM, 128KX32, 2.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | AS7C33128NTD32A-100BC vs UPD4442323GF-A40Y |