Part Details for UPD4442323GF-A40Y by NEC Electronics Group
Overview of UPD4442323GF-A40Y by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD4442323GF-A40Y
UPD4442323GF-A40Y CAD Models
UPD4442323GF-A40Y Part Data Attributes:
|
UPD4442323GF-A40Y
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD4442323GF-A40Y
NEC Electronics Group
Cache SRAM, 128KX32, 2.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 2.5 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for UPD4442323GF-A40Y
This table gives cross-reference parts and alternative options found for UPD4442323GF-A40Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4442323GF-A40Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC64K32C4LG-6LTR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | UPD4442323GF-A40Y vs MT58LC64K32C4LG-6LTR |
IS61SF6432-9PQ | Cache SRAM, 64KX32, 9ns, CMOS, PQFP100, PLASTIC, QFP-100 | Integrated Silicon Solution Inc | UPD4442323GF-A40Y vs IS61SF6432-9PQ |
MT58LC128K32B4BG-9 | Standard SRAM, 128KX32, 9ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | UPD4442323GF-A40Y vs MT58LC128K32B4BG-9 |
MT58LC64K32D8LG-8TR | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | UPD4442323GF-A40Y vs MT58LC64K32D8LG-8TR |
CY7C1334-133AC | ZBT SRAM, 64KX32, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | UPD4442323GF-A40Y vs CY7C1334-133AC |
MT58LC128K32C5LG-4.5TR | Standard SRAM, 128KX32, 4.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | UPD4442323GF-A40Y vs MT58LC128K32C5LG-4.5TR |
KM732V787T-70000 | Cache SRAM, 128KX32, 7.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | UPD4442323GF-A40Y vs KM732V787T-70000 |
IS61ZB6432-5TQ | ZBT SRAM, 64KX32, 5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | UPD4442323GF-A40Y vs IS61ZB6432-5TQ |
K7A203200B-QC14T | Cache SRAM, 64KX32, 4ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | UPD4442323GF-A40Y vs K7A203200B-QC14T |
IS61NLP6432A-250TQI | 64KX32 ZBT SRAM, 2.6ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | UPD4442323GF-A40Y vs IS61NLP6432A-250TQI |