Memory
AS7C3256A-10TC
Description: Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28

Overview of AS7C3256A-10TC by Alliance Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense

CAD Models for AS7C3256A-10TC by Alliance Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS7C3256A-10TC by Alliance Memory Inc

AS7C3256A-10TC
Alliance Memory Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE MEMORY INC
Part Package Code
TSOP
Package Description
TSOP1, TSSOP28,.53,22
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
10 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
3 V
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. AS7C3256A-10TC
    Alliance Memory Inc
    Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28
    VS

Alternate Parts for AS7C3256A-10TC

This table gives cross-reference parts and alternative options found for AS7C3256A-10TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3256A-10TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS70328GS-10I Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 GSI Technology AS7C3256A-10TC vs GS70328GS-10I
AS7C3256A-10TIN Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Alliance Memory Inc AS7C3256A-10TC vs AS7C3256A-10TIN
IDT71V256SA10PZI Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, TSOP1-28 Integrated Device Technology Inc AS7C3256A-10TC vs IDT71V256SA10PZI
GS70328GS-10IT Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 GSI Technology AS7C3256A-10TC vs GS70328GS-10IT
71V256SA10PZG8 TSOP-28, Reel Integrated Device Technology Inc AS7C3256A-10TC vs 71V256SA10PZG8
AS7C3256A-10TCN Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Alliance Memory Inc AS7C3256A-10TC vs AS7C3256A-10TCN
71V256SA10PZG TSOP-28, Tray Integrated Device Technology Inc AS7C3256A-10TC vs 71V256SA10PZG
IDT71V256SA10PZGI Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, TSOP1-28 Integrated Device Technology Inc AS7C3256A-10TC vs IDT71V256SA10PZGI
GS70328TS-10 Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 GSI Technology AS7C3256A-10TC vs GS70328TS-10
PDM31256SA10TTR Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation AS7C3256A-10TC vs PDM31256SA10TTR
Part Number Description Manufacturer Compare
71V256SA10PZ8 Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, TSOP1-28 Integrated Device Technology Inc AS7C3256A-10TC vs 71V256SA10PZ8
IDT71V256SA10PZGI Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, TSOP1-28 Integrated Device Technology Inc AS7C3256A-10TC vs IDT71V256SA10PZGI
AS7C3256A-10TCN Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Alliance Memory Inc AS7C3256A-10TC vs AS7C3256A-10TCN
71V256SA10PZGI8 Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, GREEN, TSOP1-28 Integrated Device Technology Inc AS7C3256A-10TC vs 71V256SA10PZGI8
GS70328GS-10T Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 GSI Technology AS7C3256A-10TC vs GS70328GS-10T
IDT71V256SA10PZI Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, TSOP1-28 Integrated Device Technology Inc AS7C3256A-10TC vs IDT71V256SA10PZI
IDT71V256SA10PZG8 Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, ROHS COMPLIANT, TSOP1-28 Integrated Device Technology Inc AS7C3256A-10TC vs IDT71V256SA10PZG8
IS61LV256AL-10T 32KX8 STANDARD SRAM, 10ns, PDSO28, 8 X 13.40 MM, MO-183, TSOP1-28 Integrated Silicon Solution Inc AS7C3256A-10TC vs IS61LV256AL-10T
IS61LV256AL-10TL Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, MO-183, TSOP1-28 Integrated Silicon Solution Inc AS7C3256A-10TC vs IS61LV256AL-10TL
AS7C3256A-10TI Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Alliance Memory Inc AS7C3256A-10TC vs AS7C3256A-10TI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C3256A-10TC by Alliance Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C3256A-10TC by Alliance Memory Inc

Select Manufacturer
Which Manufacturer of AS7C3256A-10TC would you like to use for your alert(s)?
  • Please alert me when AS7C3256A-10TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS7C3256A-10TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C3256A-10TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS7C3256A-10TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C3256A-10TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C3256A-10TC by Alliance Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: