Part Details for AS7C1025B-15TJIN by Alliance Semiconductor Corporation
Overview of AS7C1025B-15TJIN by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AS7C1025B-15TJIN
AS7C1025B-15TJIN CAD Models
AS7C1025B-15TJIN Part Data Attributes:
|
AS7C1025B-15TJIN
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C1025B-15TJIN
Alliance Semiconductor Corporation
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.34 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS; LOW POWER STANDBY | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AS7C1025B-15TJIN
This table gives cross-reference parts and alternative options found for AS7C1025B-15TJIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1025B-15TJIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88128CS15CB | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | AS7C1025B-15TJIN vs EDI88128CS15CB |
MT5C1009ECA-15E/883C | Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | AS7C1025B-15TJIN vs MT5C1009ECA-15E/883C |
MT5C1009EC-15P/883C | Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | AS7C1025B-15TJIN vs MT5C1009EC-15P/883C |
CY7C109AL-15VCT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | AS7C1025B-15TJIN vs CY7C109AL-15VCT |
W24011AJ-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Winbond Electronics Corp | AS7C1025B-15TJIN vs W24011AJ-15 |
CY7C1009BN-15VCT | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Cypress Semiconductor | AS7C1025B-15TJIN vs CY7C1009BN-15VCT |
EDI88130CS15TC | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | Electronic Designs Inc | AS7C1025B-15TJIN vs EDI88130CS15TC |
MT5C1009CW-15/IT | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | AS7C1025B-15TJIN vs MT5C1009CW-15/IT |
MT5C1008SOJ-15L/XT | Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | AS7C1025B-15TJIN vs MT5C1008SOJ-15L/XT |
MT5LC1008SJ-15L | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | AS7C1025B-15TJIN vs MT5LC1008SJ-15L |