Part Details for AS7C1024-15PC by Alliance Semiconductor Corporation
Overview of AS7C1024-15PC by Alliance Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C1024-15PC
AS7C1024-15PC CAD Models
AS7C1024-15PC Part Data Attributes
|
AS7C1024-15PC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C1024-15PC
Alliance Semiconductor Corporation
Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AS7C1024-15PC
This table gives cross-reference parts and alternative options found for AS7C1024-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1024-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71124S15Y | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C1024-15PC vs IDT71124S15Y |
L7C108PC15L | Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | LOGIC Devices Inc | AS7C1024-15PC vs L7C108PC15L |
IS64C1024L-15KA1 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | AS7C1024-15PC vs IS64C1024L-15KA1 |
71124S15Y | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C1024-15PC vs 71124S15Y |
PDM41024S15TSOITY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C1024-15PC vs PDM41024S15TSOITY |
PDM41034SA15SOTY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C1024-15PC vs PDM41034SA15SOTY |
PDM41024LA15PI | Standard SRAM, 128KX8, 15ns, CMOS, PDIP32 | Paradigm Technology Inc | AS7C1024-15PC vs PDM41024LA15PI |
L7C108PC15 | Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | LOGIC Devices Inc | AS7C1024-15PC vs L7C108PC15 |
WMS128K8C-15CCEA | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | White Microelectronics | AS7C1024-15PC vs WMS128K8C-15CCEA |
WMS128K8L-15DEIEA | Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, | White Microelectronics | AS7C1024-15PC vs WMS128K8L-15DEIEA |