Part Details for WMS128K8C-15CCEA by White Microelectronics
Overview of WMS128K8C-15CCEA by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS128K8C-15CCEA
WMS128K8C-15CCEA CAD Models
WMS128K8C-15CCEA Part Data Attributes
|
WMS128K8C-15CCEA
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WMS128K8C-15CCEA
White Microelectronics
Standard SRAM, 128KX8, 15ns, CMOS, CDIP32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-CDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for WMS128K8C-15CCEA
This table gives cross-reference parts and alternative options found for WMS128K8C-15CCEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS128K8C-15CCEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71B024L15D | Standard SRAM, 128KX8, 15ns, BICMOS, PDIP32, DIP-32 | Integrated Device Technology Inc | WMS128K8C-15CCEA vs IDT71B024L15D |
L7C108KMB15 | Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | WMS128K8C-15CCEA vs L7C108KMB15 |
5962-8959841MZX | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | Electronic Designs Inc | WMS128K8C-15CCEA vs 5962-8959841MZX |
IS64C1024L-15KA3 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | WMS128K8C-15CCEA vs IS64C1024L-15KA3 |
L7C108PC15L | Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | LOGIC Devices Inc | WMS128K8C-15CCEA vs L7C108PC15L |
L7C108PC15 | Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | LOGIC Devices Inc | WMS128K8C-15CCEA vs L7C108PC15 |
HY638100LPC-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | SK Hynix Inc | WMS128K8C-15CCEA vs HY638100LPC-15 |
5962-8959841MMX | Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, | White Microelectronics | WMS128K8C-15CCEA vs 5962-8959841MMX |
IS64C1024L-15KA1 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | WMS128K8C-15CCEA vs IS64C1024L-15KA1 |
5962-8959841MMA | Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, | Electronic Designs Inc | WMS128K8C-15CCEA vs 5962-8959841MMA |