Part Details for AS431BZTR-G1 by Diodes Incorporated
Overview of AS431BZTR-G1 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AS431BZTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS431BZTR-G1DICT-ND
|
DigiKey | IC VREF SHUNT ADJ TO92 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Cut Tape (CT), Tape & Box (TB) |
1912 In Stock |
|
$0.0390 / $0.3000 | Buy Now |
DISTI #
AS431BZTR-G1
|
Avnet Americas | V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: AS431BZTR-G1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 504000 Factory Stock |
|
$0.0288 | Buy Now |
DISTI #
621-AS431BZTR-G1
|
Mouser Electronics | Voltage References Adj Prec Shunt Reg 2.5V to 36V 4.5mV RoHS: Compliant | 0 |
|
$0.0370 / $0.3000 | Order Now |
|
Future Electronics | VREG Shunt Regulator TO92 AMMO 2K RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0422 / $0.0482 | Buy Now |
|
Future Electronics | VREG Shunt Regulator TO92 AMMO 2K RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0422 / $0.0482 | Buy Now |
DISTI #
AS431BZTR-G1
|
Avnet Silica | TO-92/A/ADJUSTABLE PRECISION SHUNT REGULATORS (Alt: AS431BZTR-G1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 2000 |
|
Buy Now |
Part Details for AS431BZTR-G1
AS431BZTR-G1 CAD Models
AS431BZTR-G1 Part Data Attributes
|
AS431BZTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AS431BZTR-G1
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, GREEN, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TO-92, SIP3,.1,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 38.788 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES |