Part Details for AS431BNTR-G1 by Zetex / Diodes Inc
Overview of AS431BNTR-G1 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS431BNTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82100269
|
Verical | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2227 | Americas - 246000 |
|
$0.0379 | Buy Now |
DISTI #
82088153
|
Verical | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2421 | Americas - 24000 |
|
$0.0610 | Buy Now |