There are no models available for this part yet.
Overview of AS431B1DBVB by Emerson Embedded Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for AS431B1DBVB by Emerson Embedded Power
Part Data Attributes for AS431B1DBVB by Emerson Embedded Power
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ASTEC AMERICA INC
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP,
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 20V
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.85 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
2.541 V
|
Output Voltage-Min
|
2.449 V
|
Output Voltage-Nom
|
2.495 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.35 mm
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Width
|
1.6 mm
|
Alternate Parts for AS431B1DBVB
This table gives cross-reference parts and alternative options found for AS431B1DBVB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS431B1DBVB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL4050A10QDCKRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 10V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | AS431B1DBVB vs TL4050A10QDCKRG4 |
AS431BR5DBVA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO5, SOT-23, 5 PIN | Emerson Embedded Power | AS431B1DBVB vs AS431BR5DBVA |
AS431AR5DBVT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO5, SOT-23, 5 PIN | Emerson Embedded Power | AS431B1DBVB vs AS431AR5DBVT |
AS431AR5DBVA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO5, SOT-23, 5 PIN | Emerson Embedded Power | AS431B1DBVB vs AS431AR5DBVA |
AS431A2DBVA | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN | Artesyn Embedded Technologies | AS431B1DBVB vs AS431A2DBVA |
AS431C1DBVT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO5, SOT-23, 5 PIN | Emerson Embedded Power | AS431B1DBVB vs AS431C1DBVT |
SC431LC5SK.25TRT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SOT-23, 5 PIN | Semtech Corporation | AS431B1DBVB vs SC431LC5SK.25TRT |
TL431ACD5-G | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PDSO5, 1.6 MM, MO-178, SOT680-1, PLASTIC, SO-5, Voltage Reference | NXP Semiconductors | AS431B1DBVB vs TL431ACD5-G |
AS431A1DBVT | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO5, SOT-23, 5 PIN | Artesyn Embedded Technologies | AS431B1DBVB vs AS431A1DBVT |
AS431B2DBVB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PDSO5, SOT-23, 5 PIN | Emerson Embedded Power | AS431B1DBVB vs AS431B2DBVB |