Part Details for AS431AZTR-E1 by Diodes Incorporated
Results Overview of AS431AZTR-E1 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS431AZTR-E1 Information
AS431AZTR-E1 by Diodes Incorporated is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AS431AZTR-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4830
|
Newark | Volt Ref, Shunt, 2.5V, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AS431AZTR-E1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0900 / $0.3500 | Buy Now |
DISTI #
AS431AZTR-E1DICT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% TO92 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
40528 In Stock |
|
$0.0342 / $0.3200 | Buy Now |
DISTI #
AS431AZTR-E1
|
Avnet Americas | V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: AS431AZTR-E1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 56000 Factory Stock |
|
$0.0279 / $0.0299 | Buy Now |
DISTI #
621-AS431AZTR-E1
|
Mouser Electronics | Voltage References Adj Prec Shunt Reg 2.5V to 36V 4.5mV RoHS: Compliant | 9094 |
|
$0.0380 / $0.3000 | Buy Now |
|
Future Electronics | AS431 Series Adjustable Precision Shunt Regulator- TO-92 package RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.0303 / $0.0333 | Buy Now |
|
Future Electronics | AS431 Series Adjustable Precision Shunt Regulator- TO-92 package RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.0303 / $0.0333 | Buy Now |
DISTI #
AS431AZTR-E1
|
TME | IC: voltage reference source Min Qty: 1 | 0 |
|
$0.0373 / $0.4452 | RFQ |
DISTI #
AS431AZTR-E1
|
Avnet Asia | V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin TO-92 Ammo Pack (Alt: AS431AZTR-E1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days |
42000 |
|
$0.0338 / $0.0467 | Buy Now |
DISTI #
AS431AZTR-E1
|
Avnet Silica | VRef AdjustablePrecision 25V to 36V 100mA 3Pin TO92 Ammo Pack (Alt: AS431AZTR-E1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
LCSC | 2.5V36V 0.5% 100mA Adjustable TO-92-3 Voltage Reference ROHS | 3790 |
|
$0.0356 / $0.0664 | Buy Now |
Part Details for AS431AZTR-E1
AS431AZTR-E1 CAD Models
AS431AZTR-E1 Part Data Attributes
|
AS431AZTR-E1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AS431AZTR-E1
Diodes Incorporated
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, ROHS COMPLIANT, TO-92, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 38.788 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES |