Part Details for AS4041AM-2 by Sipex Corporation
Overview of AS4041AM-2 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Part Details for AS4041AM-2
AS4041AM-2 CAD Models
AS4041AM-2 Part Data Attributes:
|
AS4041AM-2
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
AS4041AM-2
Sipex Corporation
Two Terminal Voltage Reference, 1 Output, 1.24V, PDSO3, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.921 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.289 V | |
Output Voltage-Min | 1.191 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.041 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 1.295 mm |