Memory
AS27C256-30ECAI
Micross Components
Description: UVPROM, 32KX8, 300ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32

Overview of AS27C256-30ECAI by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AS27C256-30ECAI by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS27C256-30ECAI by Micross Components

AS27C256-30ECAI
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
QFJ
Package Description
0.450 X 0.550 INCH, CERAMIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
300 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e4
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Standby Current-Max
0.0003 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AS27C256-30ECAI
    Micross Components
    UVPROM, 32KX8, 300ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32
    VS

Alternate Parts for AS27C256-30ECAI

This table gives cross-reference parts and alternative options found for AS27C256-30ECAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS27C256-30ECAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QP27C256L-300/ZA UVPROM, 32KX8, 300ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v AS27C256-30ECAI vs QP27C256L-300/ZA
5962-8606313YA UVPROM, 32KX8, 300ns, CMOS, CQCC32, CERAMIC, LCC-32 QP Semiconductor AS27C256-30ECAI vs 5962-8606313YA
AM27C256-300LI UVPROM, 32KX8, 300ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AS27C256-30ECAI vs AM27C256-300LI
AS27C256-30ECAXT UVPROM, 32KX8, 300ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Micross Components AS27C256-30ECAI vs AS27C256-30ECAXT
27LV256-30/K 32K X 8 UVPROM, 300 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc AS27C256-30ECAI vs 27LV256-30/K
AM27256-3LE UVPROM, 32KX8, 300ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD AS27C256-30ECAI vs AM27256-3LE
AM27C256-305LCB UVPROM, 32KX8, 300ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AS27C256-30ECAI vs AM27C256-305LCB
AM27C256-300/BUA UVPROM, 32KX8, 300ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AS27C256-30ECAI vs AM27C256-300/BUA
QP27C256L-170/UA UVPROM, 32KX8, 300ns, CMOS, JLCC-32 Teledyne e2v AS27C256-30ECAI vs QP27C256L-170/UA
5662-860633YC UVPROM, 32KX8, 300ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v AS27C256-30ECAI vs 5662-860633YC
Part Number Description Manufacturer Compare
AM27256-3LEB UVPROM, 32KX8, 300ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD AS27C256-30ECAI vs AM27256-3LEB
5662-8606313UA UVPROM, 32KX8, 300ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v AS27C256-30ECAI vs 5662-8606313UA
AM27C256-300LEB UVPROM, 32KX8, 300ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AS27C256-30ECAI vs AM27C256-300LEB
5962-8606313QYX UVPROM, 32KX8, 300ns, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor AS27C256-30ECAI vs 5962-8606313QYX
AS27C256-30ECAXT UVPROM, 32KX8, 300ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Micross Components AS27C256-30ECAI vs AS27C256-30ECAXT
AM27C256-305LCB UVPROM, 32KX8, 300ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AS27C256-30ECAI vs AM27C256-305LCB
MBM27C256-30 32KX8 UVPROM, 300ns, CQCC32, METAL SEALED, CERAMIC, LCC-32 FUJITSU Limited AS27C256-30ECAI vs MBM27C256-30
AM27C256-305LIB UVPROM, 32KX8, 300ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AS27C256-30ECAI vs AM27C256-305LIB
LM27C256-30/B UVPROM, 32KX8, 300ns, CMOS, CQCC32 LSI Corporation AS27C256-30ECAI vs LM27C256-30/B
AM27C256-300LI UVPROM, 32KX8, 300ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AS27C256-30ECAI vs AM27C256-300LI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS27C256-30ECAI by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS27C256-30ECAI by Micross Components

Select Manufacturer
Which Manufacturer of AS27C256-30ECAI would you like to use for your alert(s)?
  • Please alert me when AS27C256-30ECAI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS27C256-30ECAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS27C256-30ECAI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS27C256-30ECAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS27C256-30ECAI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS27C256-30ECAI by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: