Part Details for AS25J1001ET by Ohmite Mfg Co
Overview of AS25J1001ET by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS25J1001ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6618
|
Newark | Res, 1K, 5%, 1.5W, 2512, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:As Series Rohs Compliant: Yes |Ohmite AS25J1001ET Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1890 | Buy Now |
DISTI #
273-AS25J1001ETCT-ND
|
DigiKey | RES SMD 1K OHM 5% 1.5W 2512 Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2886 In Stock |
|
$0.1137 / $0.6100 | Buy Now |
DISTI #
588-AS25J1001ET
|
Mouser Electronics | Thick Film Resistors - SMD 1.5W 1000 OHM 5% ANTI SURGE RoHS: Compliant | 6540 |
|
$0.1120 / $0.6100 | Buy Now |
DISTI #
71430030
|
RS | Resistors AS Series Thick Film Resistance 1 kOhms Power Rating 1.5W Tape Reel | Ohmite AS25J1001ET RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1470 / $0.1640 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2512 1K Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.1111 / $0.1367 | Buy Now |
DISTI #
AS25J1001ET
|
TTI | Thick Film Resistors - SMD 1.5W 1000 OHM 5% ANTI SURGE pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1130 / $0.1220 | Buy Now |
DISTI #
AS25J1001ET
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 4 | 0 |
|
$100.2300 / $119.3300 | Buy Now |
|
Master Electronics | Res Thick Film 2512 1K Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R RoHS: Compliant | 0 |
|
$0.1111 / $0.1367 | Buy Now |
Part Details for AS25J1001ET
AS25J1001ET CAD Models
AS25J1001ET Part Data Attributes
|
AS25J1001ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AS25J1001ET
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for AS25J1001ET
This table gives cross-reference parts and alternative options found for AS25J1001ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS25J1001ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC2512JT1K00 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AS25J1001ET vs RPC2512JT1K00 |
PWR25J1001TEA | Fixed Resistor, 1.5W, 1000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | AS25J1001ET vs PWR25J1001TEA |
SWR12JTEA1001N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Viking Tech Corp | AS25J1001ET vs SWR12JTEA1001N |