-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2512JT1K00CT-ND
|
DigiKey | RES 1K OHM 5% 1.5W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60043 In Stock |
|
$0.0884 / $0.5000 | Buy Now |
DISTI #
RPC2512JT1K00
|
Avnet Americas | Res Thick Film 2512 1K Ohm 5% 1.5W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RPC2512JT1K00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
708-RPC2512JT1K00
|
Mouser Electronics | Thick Film Resistors - SMD 1KOhms 2512 1.5W 5% Pulse Withstand AEC-Q200 RoHS: Compliant | 20063 |
|
$0.0880 / $0.4500 | Buy Now |
DISTI #
V72:2272_06968169
|
Arrow Electronics | Res Thick Film 2512 1K Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2147 Container: Cut Strips | Americas - 1138 |
|
$0.1342 / $0.1627 | Buy Now |
|
Future Electronics | RES 1K OHM 5% 1.5W 2512 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0963 / $0.1020 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 1K Ohm 5% 1.5W ±100ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant |
8000 In Stock 80000 Factory Stock |
|
$0.1220 / $0.1430 | Buy Now |
DISTI #
32343326
|
Verical | Res Thick Film 2512 1K Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 80000 |
|
$0.4565 / $0.5692 | Buy Now |
DISTI #
82774411
|
Verical | Res Thick Film 2512 1K Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2402 | Americas - 8000 |
|
$0.1586 / $0.1859 | Buy Now |
DISTI #
60189019
|
Verical | Res Thick Film 2512 1K Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 44 Package Multiple: 1 Date Code: 2147 | Americas - 1138 |
|
$0.1342 | Buy Now |
|
NAC | RESISTOR, PULSE, 2512, 1 Kohm, 5%, 1.5W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 80000 |
|
$0.2500 / $0.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPC2512JT1K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC2512JT1K00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for RPC2512JT1K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC2512JT1K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR12JTEA1001N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Viking Tech Corp | RPC2512JT1K00 vs SWR12JTEA1001N |
SWR12JBEA1001N | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Viking Tech Corp | RPC2512JT1K00 vs SWR12JBEA1001N |
PWR25J1001TEA | Fixed Resistor, 1.5W, 1000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RPC2512JT1K00 vs PWR25J1001TEA |