Part Details for AS236-321LF by Skyworks Solutions Inc
Overview of AS236-321LF by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS236-321LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIVERSITY SWITCH, 0MHZ MIN, 6000MHZ MAX, 1 FUNC, 1.3DB INSERTION LOSS-MAX, GAAS | 200 |
|
$2.4000 / $6.0000 | Buy Now |
|
Sense Electronic Company Limited | QFN12 | 3000 |
|
RFQ |
Part Details for AS236-321LF
AS236-321LF CAD Models
AS236-321LF Part Data Attributes:
|
AS236-321LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS236-321LF
Skyworks Solutions Inc
Diversity Switch, 0MHz Min, 6000MHz Max, 1 Func, 1.3dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, QFN-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, QFN-12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 34 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 35.05 dBm | |
Insertion Loss-Max | 1.3 dB | |
Isolation-Min | 13 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On Time-Nom | 0.05 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for AS236-321LF
This table gives cross-reference parts and alternative options found for AS236-321LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS236-321LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY13438-374LF | Diversity Switch, 100MHz Min, 6000MHz Max, 1.4dB Insertion Loss-Max, 1.50 X 1.50 MM, GREEN, COMPACT, PLASTIC, MLPD-6 | Skyworks Solutions Inc | AS236-321LF vs SKY13438-374LF |