-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch, 100MHz Min, 6000MHz Max, 1.4dB Insertion Loss-Max, 1.50 X 1.50 MM, GREEN, COMPACT, PLASTIC, MLPD-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1652-1-ND
|
DigiKey | IC RF SWITCH DPDT 6GHZ 6QFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11820 In Stock |
|
$0.3607 / $0.9300 | Buy Now |
DISTI #
873-SKY13438-374LF
|
Mouser Electronics | RF Switch ICs .5-6.0GHz DPDT GaAs IL .65dB Iso 27dB RoHS: Compliant | 3486 |
|
$0.3600 / $0.9300 | Buy Now |
DISTI #
80564245
|
Verical | RF Switch DPDT 100MHz to 6GHz 22dB 6-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.5000 | Buy Now |
DISTI #
69112476
|
Verical | RF Switch DPDT 100MHz to 6GHz 22dB 6-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.5000 | Buy Now |
|
Rochester Electronics | SKY13438 - 0.1-6.0 GHz DPDT Switch RoHS: Compliant Status: Active Min Qty: 1 | 2256 |
|
$0.3976 / $0.4678 | Buy Now |
DISTI #
SKY13438-374LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 12000 | 18000 |
|
$0.3500 | Buy Now |
|
Win Source Electronics | IC RF SWITCH DPDT 6GHZ 6QFN | 11061 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY13438-374LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13438-374LF
Skyworks Solutions Inc
Diversity Switch, 100MHz Min, 6000MHz Max, 1.4dB Insertion Loss-Max, 1.50 X 1.50 MM, GREEN, COMPACT, PLASTIC, MLPD-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 1.50 X 1.50 MM, GREEN, COMPACT, PLASTIC, MLPD-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | HIGH LINEARITY AND ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31.99 dBm | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
VSWR-Max | 1.43 |
This table gives cross-reference parts and alternative options found for SKY13438-374LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY13438-374LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS236-321LF | Diversity Switch, 0MHz Min, 6000MHz Max, 1 Func, 1.3dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, QFN-12 | Skyworks Solutions Inc | SKY13438-374LF vs AS236-321LF |