Part Details for AS174-73 by Skyworks Solutions Inc
Overview of AS174-73 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS174-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1481 |
|
RFQ |
Part Details for AS174-73
AS174-73 CAD Models
AS174-73 Part Data Attributes
|
AS174-73
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS174-73
Skyworks Solutions Inc
SPDT, 0.3MHz Min, 2500MHz Max, 1 Func, 0.5dB Insertion Loss-Max, GAAS, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 30 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37.78 dBm | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Min | 22 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.02 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Port Termination | REFLECTIVE | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.8 |
Alternate Parts for AS174-73
This table gives cross-reference parts and alternative options found for AS174-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS174-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS174-73 | SPDT, 0.3MHz Min, 2000MHz Max, 0.5dB Insertion Loss-Max, PLASTIC, SOT, 6 PIN | Alpha Industries | AS174-73 vs AS174-73 |
AS179-92 | SPDT, 0.3MHz Min, 3000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS, ULTRA MINIATURE, PLASTIC, SC-70, 6 PIN | Skyworks Solutions Inc | AS174-73 vs AS179-92 |