Part Details for AS174-73 by Alpha Industries
Overview of AS174-73 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AS174D | Texas Instruments | Hex D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SOIC 0 to 70 | |
SN74AS174NSR | Texas Instruments | Hex D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SO 0 to 70 | |
SN74AS174N | Texas Instruments | Hex D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-PDIP 0 to 70 |
Part Details for AS174-73
AS174-73 CAD Models
AS174-73 Part Data Attributes
|
AS174-73
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AS174-73
Alpha Industries
SPDT, 0.3MHz Min, 2000MHz Max, 0.5dB Insertion Loss-Max, PLASTIC, SOT, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.8 |
Alternate Parts for AS174-73
This table gives cross-reference parts and alternative options found for AS174-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS174-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS169-73LF | SPDT, 300MHz Min, 2500MHz Max, 1 Func, 0.5dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN | Skyworks Solutions Inc | AS174-73 vs AS169-73LF |
AS179-92 | SPDT, 0.3MHz Min, 3000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS, ULTRA MINIATURE, PLASTIC, SC-70, 6 PIN | Skyworks Solutions Inc | AS174-73 vs AS179-92 |