Part Details for AS1382C-BWLT-18 by ams OSRAM Group
Results Overview of AS1382C-BWLT-18 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS1382C-BWLT-18 Information
AS1382C-BWLT-18 by ams OSRAM Group is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AS1382C-BWLT-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_16131602
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 1A Medical 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1529 Container: Cut Strips | Americas - 10000 |
|
$0.0248 / $0.0272 | Buy Now |
DISTI #
25810662
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 1A Medical 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Date Code: 1529 | Americas - 10000 |
|
$0.0248 / $0.0250 | Buy Now |
DISTI #
85965899
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 1A Medical 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 1182 Package Multiple: 1 Date Code: 1501 | Americas - 6771 |
|
$0.3175 | Buy Now |
|
Rochester Electronics | 1A, High Efficiency, DC-DC Step Down Converter RoHS: Compliant Status: Obsolete Min Qty: 1 | 6771 |
|
$0.1575 / $0.2540 | Buy Now |
Part Details for AS1382C-BWLT-18
AS1382C-BWLT-18 CAD Models
AS1382C-BWLT-18 Part Data Attributes
|
AS1382C-BWLT-18
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
AS1382C-BWLT-18
ams OSRAM Group
Switching Regulator, Current-mode, 1A, 2000kHz Switching Freq-Max, PBGA6,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ams OSRAM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.22 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.63 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.845 mm |