-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 132-Segment, PDSO28,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS1130-BTST by ams OSRAM Group is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3291- | Coilcraft Inc | Transformer, for AS1130, 2.5A, SMT, RoHS | |
GA3291-AL | Coilcraft Inc | Transformer, for AS1130, 2.5A, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS1130-BTSTCT-ND
|
DigiKey | IC DRVR DOT MATRIX 28TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$2.1664 | Buy Now |
DISTI #
Q65114A0736
|
Avnet Americas | LED Display Driver, 2.7 to 5.5 V, I2C, -40 to 125 ?C, TSSOP-28, AS1130 Series - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9694 / $2.2215 | Buy Now |
DISTI #
985-AS1130-BTST
|
Mouser Electronics | LED Display Drivers TSSOP28 RoHS: Compliant | 950 |
|
$2.1600 / $5.8900 | Buy Now |
DISTI #
AS1130-BTST
|
TTI | LED Display Drivers TSSOP28 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.9700 / $2.1400 | Buy Now |
DISTI #
HLMP-EG08-WZ000
|
EBV Elektronik | 3DHall Absolute Linear Position Sensor (Alt: HLMP-EG08-WZ000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
Q65114A0736
|
EBV Elektronik | 3DHall Absolute Linear Position Sensor (Alt: Q65114A0736) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS1130-BTST
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
AS1130-BTST
ams OSRAM Group
LED Driver, 132-Segment, PDSO28,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ams OSRAM | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
fmax-Min | 1 MHz |
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the package, using a solid ground plane, and keeping the thermal path as short as possible. Ams OSRAM provides a reference layout in their application note AN000141.
To ensure reliable communication, make sure to follow the I2C protocol guidelines, use a pull-up resistor on the SCL line, and implement error handling mechanisms such as checksum verification and retries. Also, ensure that the microcontroller's I2C clock frequency is within the AS1130-BTST's specified range.
The AS1130-BTST is specified to operate from -40°C to 85°C. However, the device's performance and accuracy may degrade at extreme temperatures. It's essential to consider the application's temperature range and potential thermal gradients when designing the system.
The AS1130-BTST is not hermetically sealed, so it's not recommended for use in humid or high-moisture environments. If the device is exposed to moisture, it may lead to reliability issues or even failure. Consider using a conformal coating or potting the device to protect it from moisture.
The AS1130-BTST has an internal calibration mechanism, but it may require additional calibration for specific applications. Ams OSRAM provides a calibration procedure in their application note AN000142, which involves measuring the device's output at different temperatures and adjusting the internal calibration coefficients accordingly.