Part Details for AS1110-BSSU by ams OSRAM Group
Results Overview of AS1110-BSSU by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS1110-BSSU Information
AS1110-BSSU by ams OSRAM Group is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AS1110-BSSU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AS Series 100 mA 5.5 V 50 MHz 16 Channel Constant Current LED Driver - SSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 11200 Package Multiple: 5600 Lead time: 16 Weeks | 0 |
|
$2.0500 | Buy Now |
DISTI #
176170028
|
EBV Elektronik | (Alt: 176170028) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AS1110-BSSU
AS1110-BSSU CAD Models
AS1110-BSSU Part Data Attributes
|
AS1110-BSSU
ams OSRAM Group
Buy Now
|
Compare Parts:
AS1110-BSSU
ams OSRAM Group
Select a part to compare: |
Samacsys Manufacturer | ams OSRAM |