ARS35DB0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon,

Overview of ARS35DB0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ARS35DB0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ARS35DB0G by Taiwan Semiconductor

ARS35DB0G
Taiwan Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PEDB-N2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-PEDB-N2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
500 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-50 °C
Output Current-Max
35 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
DISK BUTTON
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
3 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
END
Want to compare parts?
  1. ARS35DB0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon,
    VS

Alternate Parts for ARS35DB0G

This table gives cross-reference parts and alternative options found for ARS35DB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS35DB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR35DB0G Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, Taiwan Semiconductor ARS35DB0G vs AR35DB0G
AR35D Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor ARS35DB0G vs AR35D
RA352 Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BUTTON, RA, 2 PIN Diotec Semiconductor AG ARS35DB0G vs RA352
SRA253GP-BP Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SRA, 2 PIN Micro Commercial Components ARS35DB0G vs SRA253GP-BP
ARS35D Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, HY Electronic Corp ARS35DB0G vs ARS35D
ARS35DB0 Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, Taiwan Semiconductor ARS35DB0G vs ARS35DB0
ARS35D Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, PLASTIC, ARS, 2 PIN Sensitron Semiconductors ARS35DB0G vs ARS35D
AR352 Rectifier Diode, Taitron Components Inc ARS35DB0G vs AR352

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARS35DB0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARS35DB0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of ARS35DB0G would you like to use for your alert(s)?
  • Please alert me when ARS35DB0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARS35DB0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARS35DB0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARS35DB0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARS35DB0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARS35DB0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: