Part Details for ARS35D by HY Electronic Corp
Overview of ARS35D by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARS35D
ARS35D CAD Models
ARS35D Part Data Attributes
|
ARS35D
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
ARS35D
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | O-PEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PEDB-N2 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for ARS35D
This table gives cross-reference parts and alternative options found for ARS35D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS35D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR35DB0G | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, | Taiwan Semiconductor | ARS35D vs AR35DB0G |
ARS35DB0G | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, | Taiwan Semiconductor | ARS35D vs ARS35DB0G |
AR35D | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ARS35D vs AR35D |
RA352 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BUTTON, RA, 2 PIN | Diotec Semiconductor AG | ARS35D vs RA352 |
SRA253GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SRA, 2 PIN | Micro Commercial Components | ARS35D vs SRA253GP-BP |
ARS35DB0 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, | Taiwan Semiconductor | ARS35D vs ARS35DB0 |
ARS35D | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Sensitron Semiconductors | ARS35D vs ARS35D |
AR352 | Rectifier Diode, | Taitron Components Inc | ARS35D vs AR352 |